+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.1625.6

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/42VDC; THT; 2.2N; 12.1mm

Manufacturer: SCHURTER

Manufacturer part number:
1241.1625.6
TME Symbol:
1241.1625.6

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 42V DC
AC contacts rating @R
0.05A / 30V AC
Mounting
THT
Operating Force
2.2N
Body material
polyamide
Body dimensions
11.4x11.4x3.5mm
Button height
12.1mm
Switching method
OFF-(ON)
Terminal pitch
12.7x7.62mm
Manufacturer series
PMS
Operating temperature
-40...85°C
Button shape
round
Button shape
round
Actuator colour
grey
Button material
aluminium alloy
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
50mΩ
Contact plating
gold-plated, nickel plated
IP rating
IP67
Mechanical durability
1000000 cycles
Electrical life
1000000 cycles
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
See other products from this series.:
*
1241.1625.6
0 in TME stock
Net price for quantities from 200 pcs - 3.22 USDGross price for quantities from 200 pcs - 3.22 USD
Net price for quantities from 300 pcs - 2.94 USDGross price for quantities from 300 pcs - 2.94 USD
Net price for quantities from 400 pcs - 2.77 USDGross price for quantities from 400 pcs - 2.77 USD
Net price for quantities from 500 pcs - 2.66 USDGross price for quantities from 500 pcs - 2.66 USD
Net price for quantities from 700 pcs - 2.53 USDGross price for quantities from 700 pcs - 2.53 USD
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD
Net price for quantities from 2000 pcs - 2.36 USDGross price for quantities from 2000 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)