+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6624.1112000

Switch: vandal resistant; Pos: 2; SPDT; 0.01A/30VAC; 0.01A/42VDC

Manufacturer: SCHURTER

Manufacturer part number:
1241.6624.1112000
TME Symbol:
1241.6624.1112000

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Contacts configuration
SPDT
AC contacts rating @R
0.01A / 30V AC
DC contacts rating @R
0.01A / 42V DC
IP rating
IP67
Switching method
(OFF)-ON, (ON)-OFF
Illumination
LED, point
Backlight colour
green
Illumination voltage
24V DC
Leads
for soldering
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Operating temperature
-25...85°C
Gross weight10 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
*
1241.6624.1112000
1 in TME stock
Net price for quantities from 1 pcs - 41.03 USDGross price for quantities from 1 pcs - 41.03 USD
Net price for quantities from 5 pcs - 36.69 USDGross price for quantities from 5 pcs - 36.69 USD
Net price for quantities from 10 pcs - 34.52 USDGross price for quantities from 10 pcs - 34.52 USD
Net price for quantities from 20 pcs - 28.00 USDGross price for quantities from 20 pcs - 28.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts