+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6834.1114000

Switch: vandal resistant; Pos: 2; SPST-NO; MSM LA 22; 12A/250VAC

Manufacturer: SCHURTER

Manufacturer part number:
1241.6834.1114000
TME Symbol:
1241.6834.1114000

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
Manufacturer series
MSM LA 22
AC contacts rating @R
12A / 250V AC
IP rating
IP64 (from the front)
Switching method
OFF-ON
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
24V DC
Leads
connectors
Leads dimensions
4.8x0.8mm
Max. contact resistance:
100mΩ
Operating Force
10N
Mechanical durability
100000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø22.1mm
Body colour
silver
Body material
stainless steel
Button material
stainless steel
Mechanical impact resistance
IK07
Actuator colour
silver
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø25mm
Operating temperature
-20...85°C
Gross weight30 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.6834.1114000
0 in TME stock
Net price for quantities from 20 pcs - 34.47 USDGross price for quantities from 20 pcs - 34.47 USD
Net price for quantities from 50 pcs - 33.00 USDGross price for quantities from 50 pcs - 33.00 USD
Net price for quantities from 100 pcs - 31.85 USDGross price for quantities from 100 pcs - 31.85 USD
No. of pieces (Multiplicity: 1)