+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.7026.1124000

Switch: vandal resistant; Pos: 2; SPDT; MSM CS 19; 3A/250VAC; IP65

Manufacturer: SCHURTER

Manufacturer part number:
1241.7026.1124000
TME Symbol:
1241.7026.1124000

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
MSM CS 19
AC contacts rating @R
3A / 250V AC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
24V DC
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
30mΩ
Operating Force
4.5N
Mechanical durability
1500000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Mechanical impact resistance
IK07
Operating temperature
-20...85°C
Dimensions
Gross weight25.6 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.7026.1124000
19 in TME stock
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 5 pcs - 10.18 USDGross price for quantities from 5 pcs - 10.18 USD
Net price for quantities from 20 pcs - 9.47 USDGross price for quantities from 20 pcs - 9.47 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs