+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241000000

Automation module: switch Ethernet; unmanaged; Usup: 9.6÷60VDC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1241000000

Alternative designations: IE-SW-VL16-16TX

TME Symbol:
1241000000

Specification

Manufacturer
WEIDMÜLLER
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
16
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
ValueLine
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
80.5mm
Depth
105mm
Height
135mm
Kind of output 1
relay
Output 1 electrical parameters
24V DC / 1A
Operating temperature
0...60°C
Supply voltage
  • 9.6...60V DC
Gross weight1.4194 kg
Certificates
EAN code4050118028867
See other products in this category: Industrial Networks WEIDMÜLLER,
See other products from this series.:
*
1241000000
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 649.56 USDGross price for quantities from 1 pcs - 649.56 USD