+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241765-2

Plug case; female; Micro Quadlock System; PIN: 16; straight; black

Manufacturer: TE Connectivity

Manufacturer part number:
1241765-2
TME Symbol:
1241765-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
plug case
Kind of connector
female
Application - series/manufacturer
Micro Quadlock System
Number of pins
16
Spatial orientation
straight
Mechanical mounting
for cable
Colour
black
Gross weight2 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
1241765-2
0 in TME stock
Net price for quantities from 200 pcs - 2.11 USDGross price for quantities from 200 pcs - 2.11 USD
Net price for quantities from 400 pcs - 2.03 USDGross price for quantities from 400 pcs - 2.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.