+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124B-150A10

Connector: DDR4; vertical; inverse; SMT; PIN: 260; 14.7mm; 2V


Manufacturer: ATTEND

Manufacturer part number:
124B-150A10
TME Symbol:
124B-150A10

Specification

Manufacturer
ATTEND
Type of connector
DDR4
Spatial orientation
vertical
Connector variant
inverse
Electrical mounting
SMT
Number of pins
260
Profile height
14.7mm
Rated voltage
2V
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
124B-150A10
24 in TME stock
Net price for quantities from 8 pcs - 4.17 USDGross price for quantities from 8 pcs - 4.17 USD
Net price for quantities from 24 pcs - 3.76 USDGross price for quantities from 24 pcs - 3.76 USD
Net price for quantities from 144 pcs - 3.37 USDGross price for quantities from 144 pcs - 3.37 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Product available till the stock lasts