+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125-2-A-12/1D

Relay: reed switch; Ucoil: 12VDC; DPST-NO; 1.2A; max.200VDC; 20W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
125-2-A-12/1D
TME Symbol:
125-2-A-12/1D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
1.2A
Switched voltage
max. 200V DC
Switching capacity
20W
Coil resistance
750Ω
Mounting
THT
Manufacturer series
125
Contact resistance
180mΩ
Operating temperature
-20...85°C
Operate time
0.5ms
Release time
0.2ms
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
240V
Body dimensions
4.9x15.5x4.9mm
Terminal pitch
3.45mm
Optional equipment
diode
Electrical life
1000000000 cycles
Gross weight0.9 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
125-2-A-12/1D
0 in TME stock
Net price for quantities from 1 pcs - 17.83 USDGross price for quantities from 1 pcs - 17.83 USD
Net price for quantities from 10 pcs - 17.30 USDGross price for quantities from 10 pcs - 17.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.