+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125-2-A-3/1

Relay: reed switch; Ucoil: 3VDC; DPST-NO; 1.2A; max.200VDC; 10W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
125-2-A-3/1
TME Symbol:
125-2-A-3/1

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
3V DC
Contacts configuration
DPST-NO
Contact current max.
1.2A
Switched voltage
max. 200V DC
Switching capacity
10W
Coil resistance
150Ω
Mounting
THT
Manufacturer series
125
Contact resistance
180mΩ
Operating temperature
-20...85°C
Operate time
0.5ms
Release time
0.2ms
Switched current
1A
Min. insulation resistance
1TΩ
Body dimensions
4.9x15.5x4.9mm
Terminal pitch
3.45mm
Electrical life
1000000000 cycles
Gross weight0.9 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
125-2-A-3/1
0 in TME stock
Net price for quantities from 1 pcs - 17.38 USDGross price for quantities from 1 pcs - 17.38 USD
Net price for quantities from 10 pcs - 16.87 USDGross price for quantities from 10 pcs - 16.87 USD
No. of pieces (Multiplicity: 1)