+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125.08.15.15

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 1.5mm; Contacts: CuBe

Manufacturer: FIXTEST

Manufacturer part number:
125.08.15.15
TME Symbol:
125.08.15.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
11.8mm
Tip diameter
1.5mm
Contact material
CuBe
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
9mm
Manufacturer series
series 125
Length
38.7mm
Max. contact resistance:
20mΩ
Measuring instruments application
series 125
Dimensions
TIP
Gross weight0.238 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
125.08.15.15
20 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs