+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125301

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 71.1mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125301
TME Symbol:
125301

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
71.1mm
Height
31.8mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125301
0 in TME stock
Net price for quantities from 1 pcs - 27.07 USDGross price for quantities from 1 pcs - 27.07 USD
Net price for quantities from 5 pcs - 24.37 USDGross price for quantities from 5 pcs - 24.37 USD
Net price for quantities from 25 pcs - 23.01 USDGross price for quantities from 25 pcs - 23.01 USD
Net price for quantities from 50 pcs - 21.66 USDGross price for quantities from 50 pcs - 21.66 USD
Net price for quantities from 100 pcs - 20.30 USDGross price for quantities from 100 pcs - 20.30 USD
No. of pieces (Multiplicity: 1)