+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125302

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 71.1mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125302
TME Symbol:
125302

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
71.1mm
Height
31.8mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125302
0 in TME stock
Net price for quantities from 1 pcs - 65.12 USDGross price for quantities from 1 pcs - 65.12 USD
Net price for quantities from 5 pcs - 58.61 USDGross price for quantities from 5 pcs - 58.61 USD
Net price for quantities from 25 pcs - 55.35 USDGross price for quantities from 25 pcs - 55.35 USD
Net price for quantities from 50 pcs - 52.09 USDGross price for quantities from 50 pcs - 52.09 USD
Net price for quantities from 100 pcs - 48.84 USDGross price for quantities from 100 pcs - 48.84 USD
No. of pieces (Multiplicity: 1)