+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125307

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 53.3mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125307
TME Symbol:
125307

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
53.3mm
Height
25.4mm
Material
aluminium
Material finishing
raw
Base thickness
3.8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125307
0 in TME stock
Net price for quantities from 1 pcs - 23.55 USDGross price for quantities from 1 pcs - 23.55 USD
Net price for quantities from 5 pcs - 21.19 USDGross price for quantities from 5 pcs - 21.19 USD
Net price for quantities from 25 pcs - 20.02 USDGross price for quantities from 25 pcs - 20.02 USD
Net price for quantities from 50 pcs - 18.84 USDGross price for quantities from 50 pcs - 18.84 USD
Net price for quantities from 100 pcs - 17.67 USDGross price for quantities from 100 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)