+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125308

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 53.3mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125308
TME Symbol:
125308

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
53.3mm
Height
25.4mm
Material
aluminium
Material finishing
raw
Base thickness
3.8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125308
0 in TME stock
Net price for quantities from 1 pcs - 53.85 USDGross price for quantities from 1 pcs - 53.85 USD
Net price for quantities from 5 pcs - 48.47 USDGross price for quantities from 5 pcs - 48.47 USD
Net price for quantities from 25 pcs - 45.77 USDGross price for quantities from 25 pcs - 45.77 USD
Net price for quantities from 50 pcs - 43.08 USDGross price for quantities from 50 pcs - 43.08 USD
Net price for quantities from 100 pcs - 40.39 USDGross price for quantities from 100 pcs - 40.39 USD
No. of pieces (Multiplicity: 1)