+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125332

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 61mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125332
TME Symbol:
125332

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
61mm
Height
22.9mm
Material
aluminium
Material finishing
raw
Base thickness
3.2mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125332
0 in TME stock
Net price for quantities from 1 pcs - 38.93 USDGross price for quantities from 1 pcs - 38.93 USD
Net price for quantities from 5 pcs - 35.03 USDGross price for quantities from 5 pcs - 35.03 USD
Net price for quantities from 25 pcs - 33.08 USDGross price for quantities from 25 pcs - 33.08 USD
Net price for quantities from 50 pcs - 31.14 USDGross price for quantities from 50 pcs - 31.14 USD
Net price for quantities from 100 pcs - 29.20 USDGross price for quantities from 100 pcs - 29.20 USD
No. of pieces (Multiplicity: 1)