+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125338

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 116.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125338
TME Symbol:
125338

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
116.8mm
Height
22.9mm
Material
aluminium
Material finishing
raw
Base thickness
3.2mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125338
0 in TME stock
Net price for quantities from 1 pcs - 65.29 USDGross price for quantities from 1 pcs - 65.29 USD
Net price for quantities from 5 pcs - 58.77 USDGross price for quantities from 5 pcs - 58.77 USD
Net price for quantities from 25 pcs - 55.50 USDGross price for quantities from 25 pcs - 55.50 USD
Net price for quantities from 50 pcs - 52.23 USDGross price for quantities from 50 pcs - 52.23 USD
Net price for quantities from 100 pcs - 48.97 USDGross price for quantities from 100 pcs - 48.97 USD
No. of pieces (Multiplicity: 1)