+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125349

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 57.9mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125349
TME Symbol:
125349

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
57.9mm
Height
237.5mm
Material
aluminium
Material finishing
raw
Base thickness
6.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125349
0 in TME stock
Net price for quantities from 1 pcs - 19.86 USDGross price for quantities from 1 pcs - 19.86 USD
Net price for quantities from 5 pcs - 17.89 USDGross price for quantities from 5 pcs - 17.89 USD
Net price for quantities from 25 pcs - 16.88 USDGross price for quantities from 25 pcs - 16.88 USD
Net price for quantities from 50 pcs - 15.90 USDGross price for quantities from 50 pcs - 15.90 USD
Net price for quantities from 100 pcs - 14.90 USDGross price for quantities from 100 pcs - 14.90 USD
No. of pieces (Multiplicity: 1)