+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

125350

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 57.9mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125350
TME Symbol:
125350

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
57.9mm
Height
237.5mm
Material
aluminium
Material finishing
raw
Base thickness
6.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125350
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.78 USDGross price for quantities from 1 pcs - 42.78 USD
Net price for quantities from 5 pcs - 38.51 USDGross price for quantities from 5 pcs - 38.51 USD
Net price for quantities from 25 pcs - 36.38 USDGross price for quantities from 25 pcs - 36.38 USD
Net price for quantities from 50 pcs - 34.24 USDGross price for quantities from 50 pcs - 34.24 USD
Net price for quantities from 100 pcs - 32.09 USDGross price for quantities from 100 pcs - 32.09 USD