+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

125355

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 57.9mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125355
TME Symbol:
125355

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
57.9mm
Height
11.6mm
Material
aluminium
Material finishing
raw
Base thickness
2.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125355
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.24 USDGross price for quantities from 1 pcs - 18.24 USD
Net price for quantities from 5 pcs - 16.43 USDGross price for quantities from 5 pcs - 16.43 USD
Net price for quantities from 25 pcs - 15.50 USDGross price for quantities from 25 pcs - 15.50 USD
Net price for quantities from 50 pcs - 14.60 USDGross price for quantities from 50 pcs - 14.60 USD
Net price for quantities from 100 pcs - 13.68 USDGross price for quantities from 100 pcs - 13.68 USD