+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125361

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 36.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125361
TME Symbol:
125361

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
36.8mm
Height
19.5mm
Material
aluminium
Material finishing
raw
Base thickness
2.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125361
0 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 5 pcs - 14.10 USDGross price for quantities from 5 pcs - 14.10 USD
Net price for quantities from 25 pcs - 13.33 USDGross price for quantities from 25 pcs - 13.33 USD
Net price for quantities from 50 pcs - 12.55 USDGross price for quantities from 50 pcs - 12.55 USD
Net price for quantities from 100 pcs - 11.76 USDGross price for quantities from 100 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)