+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125362

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 36.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125362
TME Symbol:
125362

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
36.8mm
Height
19.5mm
Material
aluminium
Material finishing
raw
Base thickness
2.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125362
0 in TME stock
Net price for quantities from 1 pcs - 30.18 USDGross price for quantities from 1 pcs - 30.18 USD
Net price for quantities from 5 pcs - 27.17 USDGross price for quantities from 5 pcs - 27.17 USD
Net price for quantities from 25 pcs - 25.66 USDGross price for quantities from 25 pcs - 25.66 USD
Net price for quantities from 50 pcs - 24.15 USDGross price for quantities from 50 pcs - 24.15 USD
Net price for quantities from 100 pcs - 22.64 USDGross price for quantities from 100 pcs - 22.64 USD
No. of pieces (Multiplicity: 1)