+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125367

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 104.8mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125367
TME Symbol:
125367

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
104.8mm
Height
44.5mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125367
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.85 USDGross price for quantities from 1 pcs - 44.85 USD
Net price for quantities from 5 pcs - 40.36 USDGross price for quantities from 5 pcs - 40.36 USD
Net price for quantities from 25 pcs - 38.12 USDGross price for quantities from 25 pcs - 38.12 USD
Net price for quantities from 50 pcs - 35.88 USDGross price for quantities from 50 pcs - 35.88 USD
Net price for quantities from 100 pcs - 33.63 USDGross price for quantities from 100 pcs - 33.63 USD