+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125374

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 111.1mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125374
TME Symbol:
125374

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
111.1mm
Height
32.8mm
Material
aluminium
Material finishing
raw
Base thickness
7.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125374
0 in TME stock
Net price for quantities from 1 pcs - 92.38 USDGross price for quantities from 1 pcs - 92.38 USD
Net price for quantities from 5 pcs - 83.14 USDGross price for quantities from 5 pcs - 83.14 USD
Net price for quantities from 25 pcs - 78.53 USDGross price for quantities from 25 pcs - 78.53 USD
Net price for quantities from 50 pcs - 73.90 USDGross price for quantities from 50 pcs - 73.90 USD
Net price for quantities from 100 pcs - 69.28 USDGross price for quantities from 100 pcs - 69.28 USD
No. of pieces (Multiplicity: 1)