+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125379

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 127mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125379
TME Symbol:
125379

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
127mm
Height
38.1mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125379
0 in TME stock
Net price for quantities from 1 pcs - 29.64 USDGross price for quantities from 1 pcs - 29.64 USD
Net price for quantities from 5 pcs - 26.68 USDGross price for quantities from 5 pcs - 26.68 USD
Net price for quantities from 25 pcs - 25.20 USDGross price for quantities from 25 pcs - 25.20 USD
Net price for quantities from 50 pcs - 23.72 USDGross price for quantities from 50 pcs - 23.72 USD
Net price for quantities from 100 pcs - 22.24 USDGross price for quantities from 100 pcs - 22.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.