+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125380

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 127mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125380
TME Symbol:
125380

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
127mm
Height
38.1mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125380
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.81 USDGross price for quantities from 1 pcs - 65.81 USD
Net price for quantities from 5 pcs - 59.22 USDGross price for quantities from 5 pcs - 59.22 USD
Net price for quantities from 25 pcs - 55.93 USDGross price for quantities from 25 pcs - 55.93 USD
Net price for quantities from 50 pcs - 52.64 USDGross price for quantities from 50 pcs - 52.64 USD
Net price for quantities from 100 pcs - 49.36 USDGross price for quantities from 100 pcs - 49.36 USD