+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125391

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 127mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125391
TME Symbol:
125391

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
127mm
Height
35.1mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125391
0 in TME stock
Net price for quantities from 1 pcs - 31.83 USDGross price for quantities from 1 pcs - 31.83 USD
Net price for quantities from 5 pcs - 28.64 USDGross price for quantities from 5 pcs - 28.64 USD
Net price for quantities from 25 pcs - 27.05 USDGross price for quantities from 25 pcs - 27.05 USD
Net price for quantities from 50 pcs - 25.46 USDGross price for quantities from 50 pcs - 25.46 USD
Net price for quantities from 100 pcs - 23.87 USDGross price for quantities from 100 pcs - 23.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.