+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125403

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 136.5mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125403
TME Symbol:
125403

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
136.5mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125403
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.33 USDGross price for quantities from 1 pcs - 45.33 USD
Net price for quantities from 5 pcs - 40.80 USDGross price for quantities from 5 pcs - 40.80 USD
Net price for quantities from 25 pcs - 38.53 USDGross price for quantities from 25 pcs - 38.53 USD
Net price for quantities from 50 pcs - 36.25 USDGross price for quantities from 50 pcs - 36.25 USD
Net price for quantities from 100 pcs - 34.00 USDGross price for quantities from 100 pcs - 34.00 USD