+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

125409

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 139.7mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125409
TME Symbol:
125409

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
139.7mm
Height
50.8mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125409
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.94 USDGross price for quantities from 1 pcs - 54.94 USD
Net price for quantities from 5 pcs - 49.45 USDGross price for quantities from 5 pcs - 49.45 USD
Net price for quantities from 25 pcs - 46.70 USDGross price for quantities from 25 pcs - 46.70 USD
Net price for quantities from 50 pcs - 43.95 USDGross price for quantities from 50 pcs - 43.95 USD
Net price for quantities from 100 pcs - 41.21 USDGross price for quantities from 100 pcs - 41.21 USD