+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125415

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 165.1mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125415
TME Symbol:
125415

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
165.1mm
Height
40.6mm
Material
aluminium
Material finishing
raw
Gross weight2.2375 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125415
28 in TME stock
Net price for quantities from 1 pcs - 53.61 USDGross price for quantities from 1 pcs - 53.61 USD
Net price for quantities from 5 pcs - 52.41 USDGross price for quantities from 5 pcs - 52.41 USD
Net price for quantities from 25 pcs - 50.65 USDGross price for quantities from 25 pcs - 50.65 USD
No. of pieces (Multiplicity: 1)