+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125416

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 165.1mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125416
TME Symbol:
125416

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
165.1mm
Height
40.6mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125416
0 in TME stock
Net price for quantities from 1 pcs - 109.77 USDGross price for quantities from 1 pcs - 109.77 USD
Net price for quantities from 5 pcs - 98.80 USDGross price for quantities from 5 pcs - 98.80 USD
Net price for quantities from 25 pcs - 93.31 USDGross price for quantities from 25 pcs - 93.31 USD
Net price for quantities from 50 pcs - 87.82 USDGross price for quantities from 50 pcs - 87.82 USD
Net price for quantities from 100 pcs - 82.33 USDGross price for quantities from 100 pcs - 82.33 USD
No. of pieces (Multiplicity: 1)