+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125422

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 168.2mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125422
TME Symbol:
125422

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
168.2mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125422
0 in TME stock
Net price for quantities from 1 pcs - 128.63 USDGross price for quantities from 1 pcs - 128.63 USD
Net price for quantities from 5 pcs - 115.75 USDGross price for quantities from 5 pcs - 115.75 USD
Net price for quantities from 25 pcs - 109.33 USDGross price for quantities from 25 pcs - 109.33 USD
Net price for quantities from 50 pcs - 102.89 USDGross price for quantities from 50 pcs - 102.89 USD
Net price for quantities from 100 pcs - 96.47 USDGross price for quantities from 100 pcs - 96.47 USD
No. of pieces (Multiplicity: 1)