+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125431

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 186.5mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125431
TME Symbol:
125431

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
186.5mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125431
0 in TME stock
Net price for quantities from 1 pcs - 146.38 USDGross price for quantities from 1 pcs - 146.38 USD
Net price for quantities from 5 pcs - 131.75 USDGross price for quantities from 5 pcs - 131.75 USD
Net price for quantities from 25 pcs - 124.43 USDGross price for quantities from 25 pcs - 124.43 USD
Net price for quantities from 50 pcs - 117.11 USDGross price for quantities from 50 pcs - 117.11 USD
Net price for quantities from 100 pcs - 109.79 USDGross price for quantities from 100 pcs - 109.79 USD
No. of pieces (Multiplicity: 1)