+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125448

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 260.4mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125448
TME Symbol:
125448

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
260.4mm
Height
32.1mm
Material
aluminium
Material finishing
raw
Base thickness
12.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125448
0 in TME stock
Net price for quantities from 1 pcs - 161.55 USDGross price for quantities from 1 pcs - 161.55 USD
Net price for quantities from 5 pcs - 145.41 USDGross price for quantities from 5 pcs - 145.41 USD
Net price for quantities from 25 pcs - 137.33 USDGross price for quantities from 25 pcs - 137.33 USD
Net price for quantities from 50 pcs - 129.24 USDGross price for quantities from 50 pcs - 129.24 USD
Net price for quantities from 100 pcs - 121.18 USDGross price for quantities from 100 pcs - 121.18 USD
No. of pieces (Multiplicity: 1)