+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125449

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 260.4mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125449
TME Symbol:
125449

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
260.4mm
Height
32.1mm
Material
aluminium
Material finishing
raw
Base thickness
12.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125449
0 in TME stock
Net price for quantities from 1 pcs - 439.45 USDGross price for quantities from 1 pcs - 439.45 USD
Net price for quantities from 5 pcs - 395.50 USDGross price for quantities from 5 pcs - 395.50 USD
Net price for quantities from 25 pcs - 373.53 USDGross price for quantities from 25 pcs - 373.53 USD
Net price for quantities from 50 pcs - 351.56 USDGross price for quantities from 50 pcs - 351.56 USD
Net price for quantities from 100 pcs - 329.59 USDGross price for quantities from 100 pcs - 329.59 USD
No. of pieces (Multiplicity: 1)