+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125460

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 273.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125460
TME Symbol:
125460

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
273.8mm
Height
95.8mm
Material
aluminium
Material finishing
raw
Base thickness
15.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125460
0 in TME stock
Net price for quantities from 1 pcs - 247.50 USDGross price for quantities from 1 pcs - 247.50 USD
Net price for quantities from 5 pcs - 222.74 USDGross price for quantities from 5 pcs - 222.74 USD
Net price for quantities from 25 pcs - 210.37 USDGross price for quantities from 25 pcs - 210.37 USD
Net price for quantities from 50 pcs - 198.00 USDGross price for quantities from 50 pcs - 198.00 USD
Net price for quantities from 100 pcs - 185.63 USDGross price for quantities from 100 pcs - 185.63 USD
No. of pieces (Multiplicity: 1)