+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125461

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 273.8mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125461
TME Symbol:
125461

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
273.8mm
Height
95.8mm
Material
aluminium
Material finishing
raw
Base thickness
15.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125461
0 in TME stock
Net price for quantities from 1 pcs - 692.42 USDGross price for quantities from 1 pcs - 692.42 USD
Net price for quantities from 5 pcs - 623.17 USDGross price for quantities from 5 pcs - 623.17 USD
Net price for quantities from 25 pcs - 588.55 USDGross price for quantities from 25 pcs - 588.55 USD
Net price for quantities from 50 pcs - 553.94 USDGross price for quantities from 50 pcs - 553.94 USD
Net price for quantities from 100 pcs - 519.32 USDGross price for quantities from 100 pcs - 519.32 USD
No. of pieces (Multiplicity: 1)