+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125470

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 323.9mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125470
TME Symbol:
125470

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
323.9mm
Height
57.2mm
Material
aluminium
Material finishing
raw
Base thickness
6.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125470
0 in TME stock
Net price for quantities from 1 pcs - 469.03 USDGross price for quantities from 1 pcs - 469.03 USD
Net price for quantities from 5 pcs - 422.13 USDGross price for quantities from 5 pcs - 422.13 USD
Net price for quantities from 25 pcs - 398.68 USDGross price for quantities from 25 pcs - 398.68 USD
Net price for quantities from 50 pcs - 375.22 USDGross price for quantities from 50 pcs - 375.22 USD
Net price for quantities from 100 pcs - 351.78 USDGross price for quantities from 100 pcs - 351.78 USD
No. of pieces (Multiplicity: 1)