+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125475

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 339.9mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125475
TME Symbol:
125475

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
339.9mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125475
0 in TME stock
Net price for quantities from 1 pcs - 143.64 USDGross price for quantities from 1 pcs - 143.64 USD
Net price for quantities from 5 pcs - 129.28 USDGross price for quantities from 5 pcs - 129.28 USD
Net price for quantities from 25 pcs - 122.09 USDGross price for quantities from 25 pcs - 122.09 USD
Net price for quantities from 50 pcs - 114.92 USDGross price for quantities from 50 pcs - 114.92 USD
Net price for quantities from 100 pcs - 107.73 USDGross price for quantities from 100 pcs - 107.73 USD
No. of pieces (Multiplicity: 1)