+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125476

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 339.9mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125476
TME Symbol:
125476

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
339.9mm
Height
33.3mm
Material
aluminium
Material finishing
raw
Base thickness
7.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125476
0 in TME stock
Net price for quantities from 1 pcs - 376.11 USDGross price for quantities from 1 pcs - 376.11 USD
Net price for quantities from 5 pcs - 338.50 USDGross price for quantities from 5 pcs - 338.50 USD
Net price for quantities from 25 pcs - 319.70 USDGross price for quantities from 25 pcs - 319.70 USD
Net price for quantities from 50 pcs - 300.90 USDGross price for quantities from 50 pcs - 300.90 USD
Net price for quantities from 100 pcs - 282.08 USDGross price for quantities from 100 pcs - 282.08 USD
No. of pieces (Multiplicity: 1)