+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125487

Heatsink: extruded; H; aluminium; L: 304.8mm; W: 120.7mm; H: 31.6mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125487
TME Symbol:
125487

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
304.8mm
Width
120.7mm
Height
31.6mm
Material
aluminium
Material finishing
raw
Base thickness
4.8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125487
0 in TME stock
Net price for quantities from 1 pcs - 32.52 USDGross price for quantities from 1 pcs - 32.52 USD
Net price for quantities from 5 pcs - 29.27 USDGross price for quantities from 5 pcs - 29.27 USD
Net price for quantities from 25 pcs - 27.65 USDGross price for quantities from 25 pcs - 27.65 USD
Net price for quantities from 50 pcs - 26.02 USDGross price for quantities from 50 pcs - 26.02 USD
Net price for quantities from 100 pcs - 24.39 USDGross price for quantities from 100 pcs - 24.39 USD
No. of pieces (Multiplicity: 1)