+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125494

Heatsink: extruded; H; aluminium; L: 914.4mm; W: 120.7mm; H: 66.7mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125494
TME Symbol:
125494

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
914.4mm
Width
120.7mm
Height
66.7mm
Material
aluminium
Material finishing
raw
Base thickness
4.8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125494
0 in TME stock
Net price for quantities from 1 pcs - 86.51 USDGross price for quantities from 1 pcs - 86.51 USD
Net price for quantities from 5 pcs - 77.85 USDGross price for quantities from 5 pcs - 77.85 USD
Net price for quantities from 25 pcs - 73.52 USDGross price for quantities from 25 pcs - 73.52 USD
Net price for quantities from 50 pcs - 69.21 USDGross price for quantities from 50 pcs - 69.21 USD
Net price for quantities from 100 pcs - 64.87 USDGross price for quantities from 100 pcs - 64.87 USD
No. of pieces (Multiplicity: 1)