+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125499

Heatsink: extruded; H; aluminium; L: 304.8mm; W: 127mm; H: 127mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125499
TME Symbol:
125499

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
304.8mm
Width
127mm
Height
127mm
Material
aluminium
Material finishing
raw
Base thickness
9.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125499
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.29 USDGross price for quantities from 1 pcs - 65.29 USD
Net price for quantities from 5 pcs - 58.76 USDGross price for quantities from 5 pcs - 58.76 USD
Net price for quantities from 25 pcs - 55.49 USDGross price for quantities from 25 pcs - 55.49 USD
Net price for quantities from 50 pcs - 52.24 USDGross price for quantities from 50 pcs - 52.24 USD
Net price for quantities from 100 pcs - 48.97 USDGross price for quantities from 100 pcs - 48.97 USD