+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

125500

Heatsink: extruded; H; aluminium; L: 914.4mm; W: 127mm; H: 127mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125500
TME Symbol:
125500

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
914.4mm
Width
127mm
Height
127mm
Material
aluminium
Material finishing
raw
Base thickness
9.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125500
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.27 USDGross price for quantities from 1 pcs - 160.27 USD
Net price for quantities from 5 pcs - 144.24 USDGross price for quantities from 5 pcs - 144.24 USD
Net price for quantities from 25 pcs - 136.23 USDGross price for quantities from 25 pcs - 136.23 USD
Net price for quantities from 50 pcs - 128.22 USDGross price for quantities from 50 pcs - 128.22 USD
Net price for quantities from 100 pcs - 120.21 USDGross price for quantities from 100 pcs - 120.21 USD