+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125505

Heatsink: extruded; H; aluminium; L: 304.8mm; W: 158.8mm; H: 158.8mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125505
TME Symbol:
125505

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
304.8mm
Width
158.8mm
Height
158.8mm
Material
aluminium
Material finishing
raw
Base thickness
12.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125505
0 in TME stock
Net price for quantities from 1 pcs - 98.15 USDGross price for quantities from 1 pcs - 98.15 USD
Net price for quantities from 5 pcs - 88.34 USDGross price for quantities from 5 pcs - 88.34 USD
Net price for quantities from 25 pcs - 83.42 USDGross price for quantities from 25 pcs - 83.42 USD
Net price for quantities from 50 pcs - 78.51 USDGross price for quantities from 50 pcs - 78.51 USD
Net price for quantities from 100 pcs - 73.61 USDGross price for quantities from 100 pcs - 73.61 USD
No. of pieces (Multiplicity: 1)