+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125526

Heatsink: extruded; U; aluminium; L: 304.8mm; W: 127mm; H: 57.2mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125526
TME Symbol:
125526

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
304.8mm
Width
127mm
Height
57.2mm
Material
aluminium
Material finishing
raw
Base thickness
9.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125526
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.25 USDGross price for quantities from 1 pcs - 46.25 USD
Net price for quantities from 5 pcs - 41.62 USDGross price for quantities from 5 pcs - 41.62 USD
Net price for quantities from 25 pcs - 39.30 USDGross price for quantities from 25 pcs - 39.30 USD
Net price for quantities from 50 pcs - 36.99 USDGross price for quantities from 50 pcs - 36.99 USD
Net price for quantities from 100 pcs - 34.69 USDGross price for quantities from 100 pcs - 34.69 USD