+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125527

Heatsink: extruded; U; aluminium; L: 914.4mm; W: 127mm; H: 57.2mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125527
TME Symbol:
125527

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
914.4mm
Width
127mm
Height
57.2mm
Material
aluminium
Material finishing
raw
Base thickness
9.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125527
0 in TME stock
Net price for quantities from 1 pcs - 115.59 USDGross price for quantities from 1 pcs - 115.59 USD
Net price for quantities from 5 pcs - 104.04 USDGross price for quantities from 5 pcs - 104.04 USD
Net price for quantities from 25 pcs - 98.26 USDGross price for quantities from 25 pcs - 98.26 USD
Net price for quantities from 50 pcs - 92.49 USDGross price for quantities from 50 pcs - 92.49 USD
Net price for quantities from 100 pcs - 86.70 USDGross price for quantities from 100 pcs - 86.70 USD
No. of pieces (Multiplicity: 1)