+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

125532

Heatsink: extruded; U; aluminium; L: 304.8mm; W: 127mm; H: 63.5mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125532
TME Symbol:
125532

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
304.8mm
Width
127mm
Height
63.5mm
Material
aluminium
Material finishing
raw
Base thickness
19.1mm
Gross weight2.5746 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125532
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 49.30 USDGross price for quantities from 1 pcs - 49.30 USD
Packaging method by the manufacturer:
Cardboard = 4 pcs