+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

125533

Heatsink: extruded; U; aluminium; L: 914.4mm; W: 127mm; H: 63.5mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125533
TME Symbol:
125533

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
914.4mm
Width
127mm
Height
63.5mm
Material
aluminium
Material finishing
raw
Base thickness
19.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125533
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 172.36 USDGross price for quantities from 1 pcs - 172.36 USD
Net price for quantities from 5 pcs - 155.13 USDGross price for quantities from 5 pcs - 155.13 USD
Net price for quantities from 25 pcs - 146.50 USDGross price for quantities from 25 pcs - 146.50 USD
Net price for quantities from 50 pcs - 137.88 USDGross price for quantities from 50 pcs - 137.88 USD
Net price for quantities from 100 pcs - 129.28 USDGross price for quantities from 100 pcs - 129.28 USD