+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125538

Heatsink: extruded; U; aluminium; L: 304.8mm; W: 177.8mm; H: 79.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125538
TME Symbol:
125538

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
304.8mm
Width
177.8mm
Height
79.4mm
Material
aluminium
Material finishing
raw
Base thickness
9.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125538
0 in TME stock
Net price for quantities from 1 pcs - 81.76 USDGross price for quantities from 1 pcs - 81.76 USD
Net price for quantities from 5 pcs - 73.59 USDGross price for quantities from 5 pcs - 73.59 USD
Net price for quantities from 25 pcs - 69.50 USDGross price for quantities from 25 pcs - 69.50 USD
Net price for quantities from 50 pcs - 65.40 USDGross price for quantities from 50 pcs - 65.40 USD
Net price for quantities from 100 pcs - 61.32 USDGross price for quantities from 100 pcs - 61.32 USD
No. of pieces (Multiplicity: 1)