+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

125544

Heatsink: extruded; U; aluminium; L: 304.8mm; W: 177.8mm; H: 79.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
125544
TME Symbol:
125544

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Colour
aluminium
Length
304.8mm
Width
177.8mm
Height
79.4mm
Material
aluminium
Material finishing
raw
Base thickness
19.1mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125544
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.86 USDGross price for quantities from 1 pcs - 82.86 USD
Net price for quantities from 5 pcs - 74.57 USDGross price for quantities from 5 pcs - 74.57 USD
Net price for quantities from 25 pcs - 70.43 USDGross price for quantities from 25 pcs - 70.43 USD
Net price for quantities from 50 pcs - 66.28 USDGross price for quantities from 50 pcs - 66.28 USD
Net price for quantities from 100 pcs - 62.15 USDGross price for quantities from 100 pcs - 62.15 USD